02560981-000

Heilind Number:TSS02560981-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560981-000
ECAD Model:
3D Model

Description:

LVDT DC-EC 050 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560981-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.05 in, ±1.27 mm
Linearity:±.25 % of Span
SKU:TSS02560981-000

Detailed Description

Enhance precision in your linear position sensing with the LVDT DC-EC 050 ASSY. Designed for optimal performance in a temperature range of 0 to 70°C (32 to 158°F), this cylindrical sensor offers accurate measurements with a linear range of ±.05 inches (±1.27 mm) and a linearity of ±.25% of Span. Operating on a ±15V supply voltage, it provides a ±10V analog output for seamless integration into your system. With a durable housing diameter of .75 inches (19.05 mm), this sensor ensures reliable performance in various industrial applications. Rest assured of its quality as it meets RoHS compliance standards. Ideal for rotary and linear position sensing, it guarantees precise and consistent results in every use.