02560988-000

Heilind Number:TSS02560988-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560988-000
ECAD Model:
3D Model

Description:

LVDT DC-EC 5000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560988-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±127 mm, ±5 in
Linearity:±.25 % of Span
SKU:TSS02560988-000

Detailed Description

Enhance your sensing capabilities with this high-performance LVDT DC-EC 5000 ASSY. Designed for precision in position and proximity detection, this cylindrical sensor boasts an impressive linear range of ±127 mm (±5 in), making it ideal for a wide range of applications. With a robust housing diameter of 19.05 mm (.75 in) and an operating temperature range of 0 - 70°C (32 - 158°F), it ensures reliable performance in diverse environments. The analog output of ±10 V and supply voltage of ±15 V deliver accurate and consistent data, while its linearity of ±.25% of Span guarantees precise measurements. Rest assured of its quality and compliance with RoHS standards. Elevate your sensor solutions with this essential component for rotary and linear position detection.