02562409-000

Heilind Number:TSS02562409-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02562409-000
ECAD Model:
3D Model

Description:

LVDT MHR-T-100 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02562409-000
Operating Temperature Range:-20 - 200 °C, -4 - 392 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSS02562409-000

Detailed Description

Enhance your position sensing capabilities with the LVDT MHR-T-100 ASSY, a high-precision linear variable differential transformer. Operating seamlessly in temperatures ranging from -20 to 200°C (-4 to 392°F), this cylindrical sensor offers reliable performance in diverse environments. With a compact housing diameter of 9.52mm (.375 in) and a linear range of ±2.54mm (±.1 in), it ensures accurate and efficient measurements. The LVDT MHR-T-100 ASSY boasts a linearity of ±.25% of span and operates on a 3V supply voltage. Its excitation frequency can be adjusted between 2 to 20 kHz (2000 to 20000 Hz), making it versatile for various applications. Designed for precision and durability, this sensor is compliant with RoHS standards, aligning with modern environmental regulations. Elevate your sensing solutions with the LVDT MHR-T-100 ASSY, ideal for position tracking in HVAC systems and beyond.