| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02564410-000 |
| Operating Temperature Range: | -20 - 200 °C, -4 - 392 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | .375 in, 9.52 mm |
| Linear Range: | ±.25 in, ±6.35 mm |
| Linearity: | ±.25 % of Span |
| Excitation Frequency: | 2000 - 20000 Hz, 2 - 20 kHz |
| SKU: | TSS02564410-000 |
02564410-000
| Heilind Number: | TSS02564410-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02564410-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your position sensing capabilities with the LVDT MHR-V 250 ASSY. Designed for precision in demanding environments, this sensor operates flawlessly in temperatures ranging from -20 to 200°C (-4 to 392°F). Its cylindrical package, with a housing diameter of 9.52mm (.375 in), ensures easy integration. With a linear range of ±6.35mm (.25 in) and a linearity of ±.25% of Span, it offers accurate measurements. The excitation frequency of 2-20 kHz (2000-20000 Hz) further enhances its performance. Ideal for applications in HVAC systems, this sensor is RoHS compliant, reflecting our commitment to sustainability. Elevate your sensing solutions with the LVDT MHR-V 250 ASSY.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02564409-000 | ![]() | |
| TE Connectivity | Sensors J05562064-000 | ![]() |


