02564412-000

Heilind Number:TSS02564412-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02564412-000
ECAD Model:
3D Model

Description:

LVDT MHR-V 1000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02564412-000
Operating Temperature Range:-20 - 200 °C, -4 - 392 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSS02564412-000

Detailed Description

Enhance your position sensing capabilities with our high-performance LVDT MHR-V 1000 ASSY. Designed for precision in challenging environments, this sensor operates seamlessly within a wide temperature range of -20 to 200 °C (-4 to 392 °F). Its cylindrical package and compact housing diameter of 9.52 mm (.375 in) ensure easy installation in various applications. With a linear range of ±25.4 mm (±1 in) and exceptional linearity of ±.25% of Span, this LVDT delivers accurate and reliable measurements. Featuring an excitation frequency of 2 to 20 kHz (2000 to 20000 Hz), it guarantees optimal performance in diverse settings. Whether for industrial or HVAC systems, this sensor is the perfect solution for your position detection needs.