04290589-000

Heilind Number:TSS04290589-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:04290589-000
ECAD Model:
3D Model

Description:

CABLE ASSY GCD-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 04290589-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:0 - 5 V, 1 - 6 V
Supply Voltage:8.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linearity:±.25 % of Span
SKU:TSS04290589-000

Detailed Description

Enhance your HVAC systems with our essential Cable Assembly, designed for seamless operation in a wide temperature range from -25 to 85°C (-13 to 185°F). This durable component features a cylindrical package with a housing diameter of 19.05mm (.75 inches), ensuring a perfect fit for various applications. Delivering precise analog output signals of 0-5V or 1-6V, it offers flexibility in monitoring and control. With a supply voltage range of 8.5-28V, it guarantees reliable performance. Plus, its ±0.25% linearity ensures accurate readings. Upgrade your position sensing capabilities with this high-quality assembly, perfect for both industrial and residential settings. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility.