05282978-006

Heilind Number:TSS05282978-006
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:05282978-006
ECAD Model:
3D Model

Description:

ROD CORE MTRC M4X0.7 6"L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 05282978-006
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS05282978-006

Detailed Description

Enhance your motion control systems with the precision and reliability of this Rod Core MTRC. Designed for seamless integration, this 6-inch rod features a 0.7 metric thread, ensuring secure installation. Operating flawlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), it is ideal for diverse industrial environments. With a supply voltage of 3V and excitation frequency of 0.4-5kHz, this sensor delivers accurate performance. Its ±0.25% linearity guarantees consistent output, while its compact cylindrical package, with a 6.35mm housing diameter, offers easy mounting. Perfect for HVAC applications and beyond, this sensor is RoHS compliant, meeting stringent environmental standards. Elevate your position sensing capabilities with this essential component.