05282978-012

Heilind Number:TSS05282978-012
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:05282978-012
Datasheet:Manual/User Guide
ECAD Model:
3D Model

Description:

ROD CORE MTRC M4X0.7 12"L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 05282978-012
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS05282978-012

Detailed Description

Enhance your position sensing capabilities with this high-quality Rod Core MTRC. Measuring at 4mm in diameter and 12 inches in length, it ensures precise performance in a wide temperature range from -55 to 150°C (-67 to 302°F). With a cylindrical package and a housing diameter of 6.35mm, it offers easy integration into your systems. Operating at 3V, this sensor guarantees reliable and efficient functionality. Its exceptional linearity of ±0.25% of Span and excitation frequency ranging from 400 to 5000 Hz make it ideal for various applications, particularly in the HVAC industry. Upgrade your sensor setup with this advanced component, compliant with RoHS regulations for environmentally-friendly operations.