| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11026889-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3694 K |
| SKU: | TSS11026889-00 |
11026889-00
| Heilind Number: | TSS11026889-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11026889-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your HVAC systems with our Epoxy Coated NTC Thermistor. Designed for reliable temperature sensing, this discrete sensor features a wide operating range of -55 to 90°C, making it ideal for various applications. With a resistance of 10 kΩ at 25°C and a B25/85 value of 3694 K, it provides accurate and responsive measurements. The epoxy radial package ensures durability, while the 76mm wire length offers flexibility in installation. RoHS compliant and meticulously crafted, this thermistor guarantees both performance and environmental responsibility. Trust in its quality for precise temperature monitoring in your HVAC setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11028351-00 | ![]() | |
| TE Connectivity | Sensors 11028352-00 | ![]() |


