| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11027286-00 |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Beta Value: | B25/85 - 3943 K |
| Resistance: | 30 kΩ @ 25 °C |
| Wire Length: | 76 mm |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Product: | Discrete NTC |
| SKU: | TSS11027286-00 |
11027286-00
| Heilind Number: | TSS11027286-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11027286-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our high-quality Epoxy Coated NTC Thermistor. Designed for precise temperature sensing, this reliable sensor operates flawlessly in a wide range from -40 to 150 °C, making it ideal for various applications. With a B25/85 value of 3943 K and a resistance of 30 kΩ at 25 °C, it delivers accurate and consistent performance. Its epoxy radial package ensures durability, while the 76mm wire length offers flexibility in installation. Rest assured, this sensor complies with RoHS standards, guaranteeing its eco-friendly credentials. Upgrade your temperature monitoring with our Discrete NTC Thermistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11026199-00 | ![]() | |
| TE Connectivity | Sensors 11026588-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


