| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 055105 |
| Thermistor Type: | Glass Encapsulated NTC Thermistor |
| Resistance: | 30 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 150 °C |
| Package: | Glass Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 65 mm |
| Beta Value: | B25/85 - 3943 K |
| SKU: | TSS11028263-00 |
055105
| Heilind Number: | TSS11028263-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 055105 |
| ECAD Model: |
Specifications
Detailed Description
Enhance temperature monitoring in your HVAC systems with this high-performance Glass Encapsulated NTC Thermistor. With a resistance of 30 kΩ at 25 °C and a wide operating temperature range of -55 to 150 °C, it ensures reliable and accurate readings in various environments. The Glass Radial Discrete package, complete with a 65mm wire length, offers easy installation. Boasting a beta value of B25/85 - 3943 K, this thermistor guarantees precision in temperature sensing. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your sensor capabilities with this essential component, ideal for both industrial and commercial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11028265-00 | ![]() | |
| TE Connectivity | Sensors 11028266-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


