| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11028990-00 |
| Thermistor Type: | Glass Encapsulated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 150 °C |
| Package: | Glass Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 65 mm |
| Beta Value: | B25/85 - 3694 K |
| SKU: | TSS11028990-00 |
11028990-00
| Heilind Number: | TSS11028990-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11028990-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance HVAC systems with our Glass Encapsulated NTC Thermistor, a reliable temperature sensor with a wide operating range of -55 to 150 °C. Featuring a Beta value of 3694 K and a resistance of 10 kΩ at 25 °C, it ensures accurate and efficient temperature monitoring in various applications. The thermistor is housed in a durable glass radial package, with a 65 mm wire length for easy installation. Compliant with RoHS regulations, it guarantees environmentally friendly usage. Ideal for maintaining optimal heating, ventilation, and air conditioning performance, this discrete NTC thermistor is a must-have component for temperature-sensitive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11028989-00 | ![]() | |
| TE Connectivity | Sensors 11028991-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


