| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11029320-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3978 K |
| SKU: | TSS11029320-00 |
11029320-00
| Heilind Number: | TSS11029320-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11029320-00 |
| ECAD Model: |
Specifications
Detailed Description
Ensure optimal temperature control in HVAC systems with our Epoxy Coated NTC Thermistor. Designed for reliable performance in a wide range of environments, this discrete sensor offers a resistance of 10 kΩ at 25 °C and an operating temperature range of -40 to 150 °C. With a B25/85 value of 3978 K, it provides accurate temperature readings for efficient heating and cooling regulation. The epoxy radial package and 76 mm wire length make installation easy, while RoHS compliance guarantees environmentally friendly operation. Trust in our high-quality sensor for precision monitoring in HVAC applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11028730-00 | ![]() | |
| TE Connectivity | Sensors 11029322-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


