| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11030160-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3978 K |
| SKU: | TSS11030160-00 |
11030160-00
| Heilind Number: | TSS11030160-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11030160-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your HVAC systems with our advanced Temperature Sensors. Designed for optimal performance in a wide range of environments, these Epoxy Coated NTC Thermistors ensure accurate temperature monitoring from -40 to 150°C. With a B25/85 value of 3978 K and a resistance of 10 kΩ at 25°C, they offer reliable and precise data for seamless operation. The durable Epoxy Radial Discrete packaging guarantees long-lasting durability, while the 76 mm wire length provides flexibility for installation. Rest assured, our products comply with RoHS standards, making them not only high-performing but also environmentally friendly. Upgrade your sensor technology today and experience the difference in your HVAC systems' performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11030161-00 | ![]() | |
| TE Connectivity | Sensors 11030162-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


