11030848-00

Heilind Number:TSS11030848-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11030848-00
ECAD Model:
3D Model

Description:

44011RC,THERM,ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11030848-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:100 kΩ @ 25 °C
Operating Temperature Range:-40 - 150 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 4144 K
SKU:TSS11030848-00

Detailed Description

Enhance HVAC systems with our Epoxy Radial Discrete NTC Thermistor, designed for precision temperature sensing in a wide range of environments. With an operating temperature range of -40 to 150 °C, this thermistor offers reliable performance even in extreme conditions. Its B25/85 beta value of 4144 K ensures accurate temperature measurements, while the 100 kΩ resistance at 25 °C provides consistent and stable readings. The epoxy coating adds durability, making it suitable for various industrial applications. With a 76 mm wire length, easy installation is guaranteed. Rest assured, our product is fully RoHS compliant, meeting the highest standards for environmental safety. Explore the possibilities of seamless temperature control with this high-quality thermistor.