| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11032561-00 |
| Package: | Epoxy Radial Discrete |
| Beta Value: | B25/85 - 3312 K |
| Resistance: | 1 kΩ @ 25 °C |
| Wire Length: | 76 mm |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Product: | Discrete NTC |
| Operating Temperature Range: | -40 - 150 °C |
| SKU: | TSS11032561-00 |
11032561-00
| Heilind Number: | TSS11032561-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11032561-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our Epoxy Radial Discrete Temperature Sensor, a high-quality component designed for precise temperature monitoring. With a B25/85 beta value of 3312 K and a resistance of 1 kΩ at 25 °C, this sensor ensures accurate readings in a wide operating temperature range from -40 to 150 °C. Encased in durable epoxy coating and featuring a 76 mm wire length, it guarantees reliable performance in demanding environments. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Upgrade your sensor capabilities with this advanced NTC thermistor, perfect for a variety of applications in temperature regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11032563-00 | ![]() | |
| TE Connectivity | Sensors 11032562-00 | ![]() | |
| TE Connectivity | Sensors 11032564-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


