| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11032575-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 3 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3978 K |
| SKU: | TSS11032575-00 |
11032575-00
| Heilind Number: | TSS11032575-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11032575-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC systems with our Epoxy Coated NTC Thermistor, designed for accurate temperature sensing. With a resistance of 3 kΩ at 25 °C and a beta value of 3978 K, this discrete sensor ensures reliable performance in a wide operating temperature range from -40 to 150 °C. Featuring a 76 mm wire length, it offers flexibility in installation. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your temperature monitoring with our high-quality thermistor, perfect for a variety of industrial and residential applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11032576-00 | ![]() | |
| TE Connectivity | Sensors 11032577-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


