20005836-00

Heilind Number:TSS20005836-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20005836-00
Datasheet:Manual/User Guide
ECAD Model:
3D Model

Description:

820M1-0025 Single Axis, 25g, T/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20005836-00
Mount Type:Solder
Accelerometer Type:3-Wire Voltage
Number of Axes:1
Sensitivity:50 mV/g
Sensor Type:AC Response Embedded Accelerometers
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:2.8 - 5.5 VDC
Full Scale Output:±1.25 VDC
Acceleration Range:25 g
Nonlinearity:±1 % FSO
Frequency Response:2 - 10000 Hz
SKU:TSS20005836-00

Detailed Description

Enhance the efficiency of your HVAC system with our Vibration Sensors, designed for seamless integration with embedded accelerometers. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), these sensors guarantee optimal performance in any environment. With a supply voltage of 2.8 - 5.5 VDC and a solder mount type, installation is a breeze. Boasting a sensitivity of 50 mV/g and a nonlinearity of ±1% FSO, these sensors provide accurate readings for critical monitoring. Featuring a single axis and an acceleration range of 25 g, they are ideal for detecting even the slightest vibrations. The 3-Wire Voltage accelerometer type ensures reliable operation, while the frequency response of 2-10000 Hz covers a wide range of signal detection. Rest assured of their quality, as they are fully RoHS compliant. Elevate your sensor capabilities with this essential component for HVAC systems.