20009605-14

Heilind Number:TSS20009605-14
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20009605-14
ECAD Model:
3D Model

Description:

FX293X-100A-0050-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20009605-14
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:50 lbf
Operating Temperature Range:0 - 50 °C, 32 - 122 °F
Supply Voltage:5 VDC
Output:4 V
SKU:TSS20009605-14

Detailed Description

Enhance your force measurement capabilities with the FX293X-100A-0050-L Compression Load Cell. Engineered for precision, this OEM sensor boasts an accuracy of ±1% and an operating force of 50 lbf. Its reliable performance is matched by a wide operating temperature range of 0 to 50 °C (32 to 122 °F), ensuring suitability for diverse environments. With a low supply voltage of 5 VDC and an output of 4 V, this sensor offers efficient and consistent data acquisition. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your force sensing applications with this cutting-edge technology.