| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20009605-22 |
| Accuracy: | ±1 % |
| Sensor Type: | OEM Compression Load Cells |
| Operating Force: | 50 lbf |
| Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
| Supply Voltage: | 3 VDC |
| Output: | 14 Bit I2C |
| SKU: | TSS20009605-22 |
20009605-22
| Heilind Number: | TSS20009605-22 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20009605-22 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise force measurement with our OEM Compression Load Cell, designed for applications requiring accuracy within ±1%. Operating at 50 lbf, it delivers reliable performance in a wide temperature range from 0 to 50°C (32 to 122°F). With a supply voltage of 3 VDC and outputting data in 14-bit resolution via I2C, this sensor ensures seamless integration into your system. Its RoHS compliance underscores our commitment to sustainability. Ideal for force and torque sensing applications, it offers a dependable solution for your measurement needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 20009605-21 | ![]() | |
| TE Connectivity | Sensors 20009605-23 | ![]() |


