| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20014203-11 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | 1/4-18 NPT |
| Output: | 4 - 20 mA |
| Operating Pressure: | 0 - 70 bar, 1000 psi, 70 bar |
| Pressure Type: | Gage |
| SKU: | TSS20014203-11 |
20014203-11
| Heilind Number: | TSS20014203-11 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20014203-11 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your pressure monitoring with the M325M-000005-01KPG PRESS XDCR, offering exceptional accuracy of ±0.25% FSO. This Low Cost Pressure Transducer is designed for reliable performance in a variety of environments, with an operating temperature range of -40 to 105°C (-40 to 221°F). Powered by a supply voltage of 9-30V, it features a 1/4-18 NPT port fitting for easy installation. The output signal of 4-20mA ensures seamless integration with your systems. With an operating pressure of 1000 psi (0-70 bar), this Gage type sensor is ideal for HVAC applications, delivering precise and consistent readings. Rest assured of its quality and compliance with RoHS standards for a sustainable solution. Upgrade your pressure monitoring with this high-performance transducer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 20014203-13 | ![]() | |
| TE Connectivity | Sensors 20014203-14 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


