3038-0050

Heilind Number:TSS3038-0050
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:3038-0050
ECAD Model:
3D Model

Description:

3038-0050 SMT Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 3038-0050
Mount Type:Solder
Accelerometer Type:MEMS DC
Number of Axes:1
Sensitivity:1 mV/g
Sensor Type:DC Response Embedded Accelerometers
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:2 - 10 VDC
Full Scale Output:±.1 VDC
Acceleration Range:50 g
Nonlinearity:±1 % FSO
SKU:TSS3038-0050

Detailed Description

Enhance your monitoring capabilities with our solder-mounted MEMS DC accelerometer, designed for precision in single-axis measurements. Operating seamlessly in a wide temperature range from -40 to 125 °C (-40 to 257 °F), this sensor delivers reliable performance in diverse environments. With a sensitivity of 1 mV/g and an acceleration range of 50 g, it offers accurate readings for your application. The DC Response Embedded Accelerometer features a supply voltage of 2-10 VDC and a full-scale output of ±.1 VDC, ensuring compatibility with various systems. With RoHS compliance and a guaranteed nonlinearity of ±1 % FSO, you can trust in the quality and environmental sustainability of this product. Elevate your sensing capabilities with this advanced accelerometer, perfect for a wide range of industrial and research applications.