| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 4515DO-DS3BK002DPL |
| Accuracy: | ±.25 % Span |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -10 - 85 °C, 14 - 185 °F |
| Package: | 8 pin DIL |
| Supply Voltage: | 3.3 V |
| Output: | 14 bit ADC |
| Operating Pressure: | 2 inH2O, 300 psi |
| Sensor Style: | Differential |
| SKU: | TSS4515DO-DS3BK002DPL |
4515DO-DS3BK002DPL
| Heilind Number: | TSS4515DO-DS3BK002DPL |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 4515DO-DS3BK002DPL |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in pressure and altitude measurements with our advanced Digital Pressure and Altimeter Sensor Module. Operating with an impressive accuracy of ±0.25% Span, this sensor is a reliable tool for various applications. Designed for versatility, it features a wide operating temperature range of -10 to 85°C (14 to 185°F) and operates on a 3.3V supply voltage. The sensor's output is delivered through a 14-bit ADC, ensuring high-resolution data. With a maximum operating pressure of 300 psi and 2 inH2O, it offers exceptional performance in measuring differential pressures. Additionally, this sensor module is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for industrial, automotive, and aerospace use, this sensor is a valuable asset for precise pressure and altitude monitoring.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


