72350000-000

Heilind Number:TSS72350000-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:72350000-000
ECAD Model:
3D Model

Description:

GCT-121-250

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 72350000-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.25 in, ±6.35 mm
Linearity:±.5 % of Span
SKU:TSS72350000-000

Detailed Description

The GCT-121-250 is a rugged and reliable linear position sensor suitable for a wide range of industrial applications. With an operating temperature range of -25 to 85°C (-13 to 185°F), this sensor can perform consistently in harsh environments. Its cylindrical package and compact housing diameter of 19.05mm (.75 inches) make it easy to install in tight spaces. The sensor offers a 4-20mA analog output, ensuring accurate and precise measurements. With a linear range of ±6.35mm (±.25 inches) and a linearity of ±.5% of span, it provides reliable performance in monitoring linear movements. Designed for efficiency and durability, the GCT-121-250 is compliant with RoHS regulations, making it a sustainable choice for your sensing needs.