| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 80064-000 |
| Material: | Glass Filled Nylon 6/6 |
| Fitting Type: | M16 Internal/External |
| Mounting Style: | Side Entry |
| Specific Gravity: | .85 |
| SKU: | TSS80064-000 |
80064-000
| Heilind Number: | TSS80064-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 80064-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your liquid level monitoring system with the LS309-51N Liquid Level Sensor, crafted from durable Glass Filled Nylon 6/6 for reliable performance. Designed for M16 Internal/External fitting, this sensor offers seamless integration into various setups with convenient Side Entry mounting. With a specific gravity of .85, it provides accurate readings for precise control. Please note, this product is not RoHS compliant. Perfect for industrial applications, this sensor is a crucial component for ensuring efficient liquid level management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 81117-000 | ![]() | |
| TE Connectivity | Sensors 80022-000 | ![]() | |
| TE Connectivity | Sensors 81122-000 | ![]() |


