805-0050

Heilind Number:TSS805-0050
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:805-0050
ECAD Model:
3D Model

Description:

805-0050 TO-5 Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 805-0050
Mount Type:Adhesive
Accelerometer Type:IEPE
Number of Axes:1
Sensitivity:100 mV/g
Sensor Type:AC Response Embedded Accelerometers
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Supply Current:2 - 10 mA
Full Scale Output:±5 VDC
Acceleration Range:50 g
Nonlinearity:±1 % FSO
Frequency Response:1 - 8000 Hz
SKU:TSS805-0050

Detailed Description

Enhance the efficiency and reliability of your HVAC system with our Vibration Sensors. Operating smoothly in a wide temperature range from -40 to 100°C (-40 to 212°F), these sensors ensure optimal performance even in extreme conditions. With a convenient adhesive mount type, installation is a breeze. The AC Response Embedded Accelerometers offer precise monitoring with a low nonlinearity of ±1% FSO and a high sensitivity of 100 mV/g. Powered by a supply current of 2-10 mA, they provide a full-scale output of ±5 VDC. Designed for one axis, these sensors guarantee accurate detection of vibrations up to 50 g. With RoHS compliance, you can trust in their environmental sustainability. Perfect for a range of applications, from industrial to automotive, our Vibration Sensors are a vital component for maintaining the smooth operation of your equipment.