| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 87N-3000A-0C |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | Weldable |
| Port Fitting: | None |
| Output: | 150 mV |
| Operating Pressure: | 206 bar, 3000 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Absolute |
| SKU: | TSS87N-3000A-0C |
87N-3000A-0C
| Heilind Number: | TSS87N-3000A-0C |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 87N-3000A-0C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision in extreme environments, this sensor operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring a weldable package and absolute sensor style, it guarantees reliable performance even in high-pressure settings, with an output of 150mV at 3000 psi (206 bar). With a low supply current of 1.5mA, it's ideal for applications in HVAC systems and beyond. Upgrade your sensing solutions with this robust and efficient sensor, ensuring accurate pressure monitoring in any industrial setting.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 87N-3000S-0C | ![]() | |
| TE Connectivity | Sensors 87N-5000S-0C | ![]() |


