| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 87N-3000A-0R |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | Weldable |
| Port Fitting: | None |
| Output: | 150 mV |
| Operating Pressure: | 206 bar, 3000 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Absolute |
| SKU: | TSS87N-3000A-0R |
87N-3000A-0R
| Heilind Number: | TSS87N-3000A-0R |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 87N-3000A-0R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision in demanding environments, this sensor operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). With a robust package and weldable port fitting, it ensures reliable performance under high pressures, up to 3000 psi (206 bar). Generating a 150mV output, it offers accurate readings with a low supply current of 1.5mA. This absolute sensor is an essential component for HVAC systems and various industrial applications, meeting RoHS compliance standards for environmentally friendly operations. Trust in its efficiency for seamless pressure control in your operations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 87N-3000S-0R | ![]() | |
| TE Connectivity | Sensors 87N-5000A-0R | ![]() | |
| TE Connectivity | Sensors 87N-5000S-0R | ![]() |


