| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors DP86-001D |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | O-Ring Mount |
| Supply Voltage: | 5 V |
| Port Fitting: | O-Ring Mount |
| Operating Pressure: | 1 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Differential |
| SKU: | TSSDP86-001D |
DP86-001D
| Heilind Number: | TSSDP86-001D |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | DP86-001D |
| ECAD Model: |
Specifications
Detailed Description
Enhance your system with our high-performance Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Its O-Ring Mount package and port fitting ensure easy installation and reliable performance. With a supply voltage of 5V and a low supply current of 1.5mA, it offers efficient operation. Perfect for demanding applications, this sensor features a differential sensor style and can withstand an operating pressure of 1 psi. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your pressure sensing capabilities with this advanced sensor technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors DP86-005D | ![]() | |
| TE Connectivity | Sensors DP86-050D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


