| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors DP86-100D |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | O-Ring Mount |
| Supply Voltage: | 5 V |
| Port Fitting: | O-Ring Mount |
| Operating Pressure: | 100 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Differential |
| SKU: | TSSDP86-100D |
DP86-100D
| Heilind Number: | TSSDP86-100D |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | DP86-100D |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance, this sensor operates seamlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring a convenient O-Ring Mount package, it offers easy installation in various applications. With a supply voltage of 5V and low supply current of 1.5mA, it efficiently delivers accurate differential pressure measurements up to 100 psi. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your pressure monitoring with this reliable and durable sensor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors DP86-300D | ![]() | |
| TE Connectivity | Sensors DP86-500D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


