FC2201-0000-0050-L

Heilind Number:TSSFC2201-0000-0050-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2201-0000-0050-L
ECAD Model:
3D Model

Description:

MID RANGE COMPRESSION SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2201-0000-0050-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:50 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:150 mV/V
SKU:TSSFC2201-0000-0050-L

Detailed Description

Achieve precise compression force measurements with our Mid Range Compression Sensor. Designed for OEM applications, this sensor offers ±1% accuracy, ensuring reliable performance. Operating at 50 lbf, it delivers consistent results in various settings. With an operating temperature range of -40 to 85 °C (-40 to 185 °F), it remains effective even in extreme conditions. Powered by a 5 VDC supply voltage, it generates an output of 150 mV/V, facilitating easy integration into existing systems. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your force sensing needs.