| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors FC2231-0000-0010-L |
| Accuracy: | ±1 % |
| Sensor Type: | OEM Compression Load Cells |
| Operating Force: | 10 lbf |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Supply Voltage: | 5 VDC |
| Output: | .5 - 4.5 V |
| SKU: | TSSFC2231-0000-0010-L |
FC2231-0000-0010-L
| Heilind Number: | TSSFC2231-0000-0010-L |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | FC2231-0000-0010-L |
| ECAD Model: |
Specifications
Detailed Description
Experience precise force measurement with our Mid Range Compression Sensor. Designed for OEM applications, this sensor guarantees accurate results with a ±1% accuracy level. Operating at 10 lbf, it ensures reliable performance in various settings, from -40 to 85°C (-40 to 185°F). Powered by a 5 VDC supply voltage, it delivers output in the range of 0.5 to 4.5 V, making it compatible with a wide range of systems. Trust in its quality and performance for all your compression sensing needs.


