GA10K4A1B

Heilind Number:TSSGA10K4A1B
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA10K4A1B
ECAD Model:
3D Model

Description:

DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10K4A1B
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3694 K
SKU:TSSGA10K4A1B

Detailed Description

Enhance temperature measurement accuracy with our Epoxy Radial Discrete NTC Thermistor. Designed for optimal performance in HVAC systems, this sensor ensures precise readings in a wide operating temperature range of -40 to 125°C. With a resistance of 10 kΩ at 25°C and a beta value of B25/85 - 3694 K, it guarantees reliable and consistent results. Its epoxy coating provides durability, while its 76 mm wire length offers flexibility in installation. Compliant with RoHS standards, this sensor is a reliable and eco-friendly solution for your temperature sensing needs.