GA30K5A1D

Heilind Number:TSSGA30K5A1D
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA30K5A1D
ECAD Model:
3D Model

Description:

DISCRETE 30K OHMS,+/-1.0C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA30K5A1D
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:30 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3942 K
SKU:TSSGA30K5A1D

Detailed Description

Enhance your HVAC system with our high-quality Epoxy Radial Discrete Temperature Sensor. Engineered for optimal performance, this sensor features a B25/85 beta value of 3942 K and a resistance of 30 kΩ at 25°C, ensuring precise temperature monitoring. The epoxy-coated NTC thermistor guarantees durability in various environmental conditions, with an operating temperature range of -40 to 125°C. With a wire length of 76mm and a tolerance of +/-1.0°C from 0°C to 70°C, this sensor is a reliable solution for maintaining thermal efficiency. Rest assured, our product is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your system with this discrete sensor and experience accurate and efficient temperature control.