| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA30K6A1B |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 30 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 4261 K |
| SKU: | TSSGA30K6A1B |
GA30K6A1B
| Heilind Number: | TSSGA30K6A1B |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA30K6A1B |
| ECAD Model: |
Specifications
Detailed Description
Enhance temperature regulation in HVAC systems with this Epoxy Radial Discrete NTC Thermistor. With a resistance of 30 kΩ at 25 °C and a beta value of B25/85 - 4261 K, this high-performance sensor ensures precise monitoring in a wide operating temperature range from -40 to 125 °C. Coated in durable epoxy and featuring a 76 mm wire length, it offers reliable and accurate readings, with a tight tolerance of +/-0.2°C from 0°C to 70°C. Designed for optimal efficiency and compliance with RoHS standards, it is a must-have component for maintaining consistent and energy-efficient heating, ventilation, and air conditioning systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA30K5A1B | ![]() | |
| TE Connectivity | Sensors GA30K6A1A | ![]() |


