LL01-1AA01

Heilind Number:TSSLL01-1AA01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-1AA01
ECAD Model:
3D Model

Description:

LL01 1/4" NPT 15" CABLE 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-1AA01
Sensor Type:Point Liquid Level Sensors
Connection Method:1/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-1AA01

Detailed Description

Enhance liquid level monitoring with our LL01 sensor. Featuring a 1/4" NPT connection method and a durable 15" cable, this sensor is designed for reliable performance in a variety of industrial applications. Operating in temperatures ranging from -30 to 80 °C (-22 to 176 °F) and with a pressure range of 250 psi, it ensures accurate readings even in challenging environments. With a 5-30 VDC supply voltage and a 30 V, 3 W relay output, this sensor offers seamless integration into your system. Its gap sensor style and actuation point of .25 inches provide precise detection, while its RoHS compliance underscores our commitment to sustainability. Upgrade your liquid level sensing capabilities with the LL01.