| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors LL01-1AB10 |
| Sensor Type: | Point Liquid Level Sensors |
| Connection Method: | 1/2" NPT |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Supply Voltage: | 5 - 30 VDC |
| Output: | 30 V, 3 W Relay |
| Sensor Style: | Gap |
| Actuation Point: | .25 in |
| Pressure Range: | 250 psi |
| SKU: | TSSLL01-1AB10 |
LL01-1AB10
| Heilind Number: | TSSLL01-1AB10 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | LL01-1AB10 |
| ECAD Model: |
Specifications
Detailed Description
Monitor liquid levels with precision using our LL01 1/2" NPT sensor, equipped with a 120" cable for versatile installation. This sensor, suitable for temperatures ranging from -30 to 80 °C (-22 to 176 °F), ensures reliable performance even in demanding environments. With a supply voltage of 5-30 VDC and an output of 30 V, 3 W Relay, it offers efficient operation. Its gap actuation point of .25 inches and pressure range of 250 psi make it ideal for various applications. Rest assured of its quality, as it is RoHS compliant. Explore more about this sensor under our Liquid & Liquid Level Sensors category.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors LL01-1AB04 | ![]() | |
| TE Connectivity | Sensors LL01-1AB20 | ![]() |


