LL01-3AA20

Heilind Number:TSSLL01-3AA20
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-3AA20
ECAD Model:
3D Model

Description:

LL01 1/4" NPT 240" CABLE 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-3AA20
Sensor Type:Point Liquid Level Sensors
Connection Method:1/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-3AA20

Detailed Description

Keep track of liquid levels with precision using our LL01 Ultrasonic Sensor. This sensor, designed for 1/4" NPT connection, features a 240" cable for versatile installation. Operating efficiently in temperatures ranging from -30 to 80°C (-22 to 176°F), it ensures reliable performance in various environments. With a supply voltage of 5-30 VDC and a 30 V, 3 W Relay output, it offers seamless integration into your system. The sensor's gap actuation point of .25 inches and pressure range of 250 psi make it ideal for monitoring liquid levels with accuracy. Additionally, it complies with RoHS standards, meeting environmental requirements for sustainable operation. Upgrade your liquid level sensing capabilities with the LL01 Ultrasonic Sensor.