LL10-1AC04

Heilind Number:TSSLL10-1AC04
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL10-1AC04
ECAD Model:
3D Model

Description:

LL10 4FT CABLE 2.25"AP 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL10-1AC04
Sensor Type:Point Liquid Level Sensors
Connection Method:3/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:1 A SPDT
Sensor Style:Tip
Actuation Point:2.25 in
Pressure Range:1000 psi
SKU:TSSLL10-1AC04

Detailed Description

Our LL10 4FT Cable 2.25" AP 80C Liquid Level Sensor offers precise monitoring for various applications. With a 3/4" NPT connection method, installation is convenient. Operating seamlessly in temperatures ranging from -30 to 80°C (-22 to 176°F), this sensor guarantees reliable performance. Powered by a supply voltage of 5-30 VDC, it boasts an output of 1A SPDT, ensuring efficient signal transmission. The sensor's tip actuation point of 2.25 inches and pressure range of 1000 psi make it suitable for a wide range of liquid level sensing tasks. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for industrial and commercial use, this sensor is a valuable addition to any liquid level monitoring system.