| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors LM31-00000F-001PG |
| Accuracy: | ±.1 % Span |
| Sensor Type: | Liquid Level Pressure Transducer |
| Operating Temperature Range: | -20 - 70 °C, -4 - 158 °F |
| Supply Voltage: | 5 V |
| Port Fitting: | 1/2 MNPT |
| Output: | .5 - 4.5 V |
| Operating Pressure: | 1 psi |
| Pressure Type: | Gage |
| SKU: | TSSLM31-00000F-001PG |
LM31-00000F-001PG
| Heilind Number: | TSSLM31-00000F-001PG |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | LM31-00000F-001PG |
| ECAD Model: |
Specifications
Detailed Description
Enhance your liquid level monitoring with this high-precision Pressure Transducer, offering an exceptional accuracy of ±0.1% Span. Designed for reliable performance in a wide range of environments, it operates flawlessly in temperatures from -20 to 70°C (-4 to 158°F). With a 1/2 MNPT port fitting, installation is convenient and secure. The transducer runs on a 5V supply voltage and outputs a signal ranging from 0.5 to 4.5V, ensuring consistent and precise data transmission. Perfect for gage pressure measurements up to 1 psi, it meets ROHS compliance standards for environmentally conscious operations. Upgrade your sensing capabilities with this advanced Transmitter, a must-have in any industrial setting.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


