M3021-000005-100PG

Heilind Number:TSSM3021-000005-100PG
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:M3021-000005-100PG
ECAD Model:
3D Model

Description:

PRESS XDCR M3021-000005-100PG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors M3021-000005-100PG
Accuracy:±1 % Span
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Supply Voltage:5 V
Port Fitting:1/4 MNPT
Output:0 - 100 mV
Operating Pressure:100 psi
Pressure Type:Gage
SKU:TSSM3021-000005-100PG

Detailed Description

Upgrade your industrial pressure monitoring with our high-performance PRESS XDCR. Designed for precision, this sensor ensures reliable accuracy with a ±1% span, making it ideal for critical applications. Operating seamlessly in a wide temperature range from -20 to 85°C (-4 to 185°F), it remains dependable even in harsh environments. With a supply voltage of 5V and output ranging from 0 to 100mV, this transducer offers real-time data for efficient monitoring. Featuring a 1/4 MNPT port fitting, it's easy to install and integrates seamlessly into your system. Whether you're measuring gage pressure or ensuring operational safety, this sensor is a must-have. Please note that this product is not RoHS compliant. Elevate your pressure sensing capabilities with the PRESS XDCR.