| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors M3021-000005-250PG |
| Accuracy: | ±1 % Span |
| Sensor Type: | Industrial Pressure Transducer |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Supply Voltage: | 5 V |
| Port Fitting: | 1/4 MNPT |
| Output: | 0 - 100 mV |
| Pressure Type: | Gage |
| SKU: | TSSM3021-000005-250PG |
M3021-000005-250PG
| Heilind Number: | TSSM3021-000005-250PG |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | M3021-000005-250PG |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial pressure monitoring systems with our cutting-edge PRESS XDCR M3021-000005-250PG. This high-precision transducer boasts an impressive accuracy of ±1% Span, ensuring reliable and consistent performance. Operating seamlessly in temperatures ranging from -20 to 85°C (-4 to 185°F), it's designed to withstand harsh industrial environments with ease. With a supply voltage of 5V and a 1/4 MNPT port fitting, installation is a breeze. The output range of 0-100mV provides real-time pressure readings, making it ideal for gage pressure applications. Rest assured, this sensor is not only technologically advanced but also environmentally friendly, with full RoHS compliance. Elevate your pressure monitoring capabilities with this superior industrial pressure transducer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors M3031-000005-100PG | ![]() | |
| TE Connectivity | Sensors M3051-000005-250PG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


