| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-186 |
| Maximum Operating Temperature: | 300 °C, 572 °F |
| Accuracy: | ±.3 °C |
| Termination Type: | Open End |
| Resistance: | 100 Ω @ 0 °C |
| Operating Temperature Range: | -50 - 300 °C, -58 - 572 °F |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-186 |
NB-PTCO-186
| Heilind Number: | TSSNB-PTCO-186 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-186 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the accuracy of your HVAC systems with our Platinum Thin Film Temperature Sensor. This high-quality sensor ensures precise temperature monitoring, with a narrow margin of error of ±0.3°C. Designed for optimal performance in a wide range of environments, it can operate seamlessly in temperatures ranging from -50°C to 300°C (-58°F to 572°F). The open-end termination type allows for easy integration, while the 100Ω resistance at 0°C guarantees reliable and consistent readings. With a temperature coefficient of 3850 ppm/°C and RoHS compliance, this sensor meets the highest industry standards for quality and environmental responsibility. Upgrade your temperature sensing capabilities with this Class B Pt100 sensor, measuring 1.2x4.0 in size.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors NB-PTCO-187 | ![]() | |
| TE Connectivity | Sensors NB-PTCO-188 | ![]() |


