SB0789

Heilind Number:TSSSB0789
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SB0789
ECAD Model:
3D Model

Description:

GO1020 1Pt100 W0.3 L10/D2.0mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SB0789
Maximum Operating Temperature:400 °C, 752 °F
Accuracy:±.3 °C
Termination Type:Open End
Resistance:100 Ω @ 0 °C
Operating Temperature Range:-196 - 400 °C, -320.8 - 752 °F
Package:Glass
Element Type:Platinum Glass Wire Wound Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSSB0789

Detailed Description

Discover the precision of the GO1020 1Pt100 W0.3 L10/D2.0mm Resistance Temperature Detector. With a maximum operating temperature of 400°C (752°F) and an accuracy of ±0.3°C, this sensor ensures reliable temperature monitoring in a variety of applications. Featuring an open end termination and a resistance of 100 Ω at 0°C, it offers versatile installation options. Operating within a wide temperature range of -196 to 400°C (-320.8 to 752°F), this sensor is suitable for both extreme cold and hot environments. Crafted with a glass wire wound element made of platinum, it guarantees high performance and durability. With a temperature coefficient of 3850 ppm/°C, it provides precise temperature measurement. Trust in the quality and efficiency of this RTD sensor for your temperature sensing needs.