SK1-250-3

Heilind Number:TSSSK1-250-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SK1-250-3
Datasheet:Manual/User Guide
ECAD Model:
3D Model

Description:

250 IN VOLTAGE DIVIDER STRING POT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SK1-250-3
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Linear Range:250 in, 6350 mm
Output:Voltage Divider (Potentiometric)
SKU:TSSSK1-250-3

Detailed Description

Enhance your sensing capabilities with our advanced String Potentiometer, designed for precise linear position detection. Operating seamlessly in extreme temperatures ranging from -40 to 85°C (-40 to 185°F), this sensor offers unparalleled reliability in diverse environments. With a linear range of 250 inches (6350 mm), it provides accurate measurements for various applications. The output is facilitated through a Voltage Divider (Potentiometric) mechanism, ensuring consistent and dependable performance. Rest assured, this sensor is compliant with RoHS standards, meeting the highest criteria for environmental responsibility. Upgrade your sensing solutions with this cutting-edge technology, perfect for position and proximity detection in a wide range of industrial settings.