SP1-12

Heilind Number:TSSSP1-12
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP1-12
ECAD Model:
3D Model

Description:

STRING POT 12.5 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP1-12
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:Voltage Divider (Potentiometric)
SKU:TSSSP1-12

Detailed Description

Enhance your position sensing capabilities with our 12.5-inch range string potentiometer. Designed for precise linear measurement, this sensor offers a wide operating temperature range of -40 to 160°F (-40 to 71°C), making it suitable for diverse environmental conditions. With a linear range spanning from 101.6 to 1270 mm (4 to 50 inches), it provides accurate feedback for various applications. The output is generated through a Voltage Divider (Potentiometric) mechanism, ensuring reliable and consistent performance. Rest assured, this sensor is fully compliant with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your system with this high-quality rotary and linear position sensor.