| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SP44905X-21 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 5 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 450 mm |
| Beta Value: | B25/85 - 3987 K |
| SKU: | TSSSP44905X-21 |
SP44905X-21
| Heilind Number: | TSSSP44905X-21 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SP44905X-21 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC systems with our high-quality Epoxy Coated NTC Thermistor, designed for precise temperature sensing in a wide range of environments. With an operating temperature range of -55 to 90 °C and a B25/85 value of 3987 K, this sensor ensures accurate performance even in extreme conditions. The 5 kΩ resistance at 25 °C, along with a 450 mm wire length, offers versatility for various applications. RoHS compliant and packaged in a durable epoxy radial casing, this discrete thermistor guarantees reliability and longevity.Upgrade your temperature sensing capabilities with this essential component for HVAC systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors SP44905X-23 | ![]() | |
| TE Connectivity | Sensors SP44905X-24 | ![]() |


