| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SP44907X-33 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 760 mm |
| Beta Value: | B25/85 - 3694 K |
| SKU: | TSSSP44907X-33 |
SP44907X-33
| Heilind Number: | TSSSP44907X-33 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SP44907X-33 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system's efficiency with this high-performance Temperature Sensor. Designed for a wide operating range of -55 to 90 °C, this Epoxy Coated NTC Thermistor ensures accurate temperature monitoring in any environment. With a resistance of 10 kΩ at 25 °C and a beta value of 3694 K, it provides reliable and precise data for optimal system functionality. Its 760 mm wire length offers versatile installation options, while its RoHS compliance guarantees environmentally friendly operation. Upgrade your sensor capabilities with this discreet NTC Thermistor and experience enhanced performance in your HVAC applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors SP44907X-31 | ![]() | |
| TE Connectivity | Sensors SP44907X-32 | ![]() | |
| TE Connectivity | Sensors SP44907X-34 | ![]() |


