SPD-4-3

Heilind Number:TSSSPD-4-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SPD-4-3
ECAD Model:
3D Model

Description:

STRING POT 4.75 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SPD-4-3
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:0 - 10 VDC, 4 - 20 mA
SKU:TSSSPD-4-3

Detailed Description

Enhance your position sensing capabilities with our versatile STRING POT. With a range of 4.75 inches, this sensor is perfect for precise linear measurements in a variety of applications. Operating seamlessly in temperatures ranging from -40 to 160°F (-40 to 71°C), it offers reliable performance even in challenging environments. The linear range of 4 to 50 inches (101.6 to 1270 mm) ensures accurate readings for your specific needs. Output options include 4-20mA and 0-10VDC, providing flexibility in integration with your existing systems. Rest assured, this sensor is RoHS compliant, aligning with environmental standards. Experience superior quality and performance with our STRING POT.