| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 111-85871 |
| SKU: | TYT111-85871 |
111-85871
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1123343-2 | 025 REC CONTACT GOLD FORMING | ![]() |
| HellermannTyton 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| HellermannTyton 1670866-1 | COVER,180 | ![]() |
| HellermannTyton 640136-6 | 06P EDGE CONN HSG, BIF-LEAF | ![]() |
| HellermannTyton 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| HellermannTyton 19193-0014 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Closed-Brazed Barrel, Stud Size 8 (M4), Carton | ![]() |
| HellermannTyton 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| HellermannTyton 39-01-2121 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| HellermannTyton 43030-0038 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |
| HellermannTyton 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| HellermannTyton 51110-1260 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, Locking Ramp, Lead-Free | ![]() |
| HellermannTyton 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| HellermannTyton 156-00861 | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, EC4B, 1 - 3 mm Panel, 50lb, PA66HS, Black | ![]() |
| HellermannTyton 232-608 | Not on File | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | TYT-20210413 - Discontinuance with Replacement. Production/ assembly location, PN/ordering code, COO change. From: HT Order Code: 111-85871 Country of Origin: Singapore Production Location: Singapore To: HT Order Code: 156-04091 Country of Origin: Singapore Production Location: Mexico | Download | |||
| 04/02/2018 | TYT-20180402 - In early April, the box size for the following HellermannTyton part numbers will change from 16x12x14 inches to 24x16x9 inches. | Download | |||


